- Home ›
- All Products›
- 15366-0127
15366-0127
Molex / Waldom
Cable Assembly 0.152m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.152m 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Bag
Search Keywords: 153660127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15366-0127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$4.52
2,000
$3.95
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing