- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-31-1063
15-31-1063
Molex / Waldom
Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 4.8mm Crimp ST Cable Mount Bag
Search Keywords: 15311063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-31-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,315
Can Ship immediately
You may purchase all in-stock quantity of 1,315
Stock lot only:
1315
Minimum Order Quantity:
3750
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
150
$0.4661
750
$0.4529
3,100
$0.4406
7,500
$0.4284
16,000
$0.3774
40,000 +
$0.3713
Click for Quote
Log in
to unlock special pricing