Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-31-1042

Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag
Search Keywords: 15311042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-31-1042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-31-1042 RoHS compliant?
Yes, 15-31-1042 is RoHS compliant.
What is the lead time for 15-31-1042?
The standard lead time for 15-31-1042 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately Buy all 21 in-stock or the regular minimum order quantity of 9000
Stock lot only:
21
Minimum Order Quantity:
9000
26 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7612
9,000
$0.6920
20,000
$0.6040
50,000 +
$0.5920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!