Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-31-1036

Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 6.7mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Search Keywords: 15311036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-31-1036
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-31-1036 RoHS compliant?
Yes, 15-31-1036 is RoHS compliant.
What is the lead time for 15-31-1036?
The standard lead time for 15-31-1036 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,711
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.0700
400
$0.9853
750
$0.9343
1,500
$0.9068
2,000
$0.9047
4,000
$0.8578
10,000 +
$0.8089
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!