- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-31-1026
15-31-1026
Molex / Waldom
Conn Power HDR 2 POS 6.7mm Solder ST Thru-Hole 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 2 POS 6.7mm Solder ST Thru-Hole 2 Terminal 1 Port Bag
Search Keywords: 15311026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-31-1026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,699
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.6977
650
$0.6089
1,300
$0.5539
2,500 +
$0.5131
Click for Quote
Log in
to unlock special pricing