- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 15-31-1022
15-31-1022
Molex / Waldom
Conn Housing F 2 POS 4.8mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 4.8mm Crimp ST Cable Mount Bag
Search Keywords: 15311022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-31-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,937
Can Ship immediately
Minimum Order Quantity:
1000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.195
1,700
$0.191
3,400
$0.189
6,800
$0.184
14,000
$0.180
30,000 +
$0.158
Click for Quote
Log in
to unlock special pricing