- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 153109-0001
153109-0001
Molex / Waldom
Rectangular Connector for PCB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectangular Connector for PCB
Search Keywords: 1531090001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:153109-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$10.25
70
$9.85
200
$9.45
400
$9.08
2,000 +
$8.71
Click for Quote
Log in
to unlock special pricing