- Home ›
- All Products›
- 15267-0871
Molex / Waldom
15267-0871
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Ti ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15267-0871 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544492000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |