Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15267-0791

FFC Jumper Cable 11Conductors 60VAC 0.051m Premo-Flex™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 11Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 152670791
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15267-0791
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1 mm
  • Cable Length:
    0.051 m
  • Type:
    FFC Jumper Cable
  • Number of Conductors:
    11
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15267-0791 RoHS compliant?
Yes, 15267-0791 is RoHS compliant.
What is the lead time for 15267-0791?
The standard lead time for 15267-0791 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 468
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$2.37
1,000
$1.39
2,000
$1.38
5,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!