- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0709
Molex / Waldom
15267-0709
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15267-0709 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |