- Home ›
- All Products›
- 15267-0705
15267-0705
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Ships today, if you order in
Minimum Order Quantity:
60
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
60
$1.14
300
$1.12
600
$1.10
1,000
$1.06
2,000
$0.93
5,000
$0.90
10,000 +
$0.85
Click for Quote
Log in
to unlock special pricing