- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0447
15267-0447
Molex / Waldom
FFC Jumper Cable Polyester 28Conductors 60VAC 0.076m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable Polyester 28Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 152670447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.076 m
-
Type:FFC Jumper Cable
-
Number of Conductors:28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$1.66
200
$1.63
400
$1.60
800
$1.57
1,000
$1.55
2,000 +
$1.35
Click for Quote
Log in
to unlock special pricing