- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0413
15267-0413
Molex / Waldom
FFC Jumper Cable Polyester 24Conductors 60VAC 0.203m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable Polyester 24Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords: 152670413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.203 m
-
Type:FFC Jumper Cable
-
Number of Conductors:24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
616
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$2.27
150
$2.24
300
$2.20
600 +
$2.15
Click for Quote
Log in
to unlock special pricing