Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15267-0363

1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Ti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670363
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15267-0363
Alias/AKA: 0152670363
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15267-0363 RoHS compliant?
Yes, 15267-0363 is RoHS compliant.
What is the lead time for 15267-0363?
The standard lead time for 15267-0363 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Can Ship immediately
Minimum Order Quantity:
69
12 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
69
$2.10
250
$1.82
450 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!