- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0339
15267-0339
Molex / Waldom
Cable Assembly 0.102m 0.5mm 18 to 18 POS FFC to FFC F-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.102m 0.5mm 18 to 18 POS FFC to FFC F-F Bag
Search Keywords: 152670339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.102 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$1.44
250
$1.41
500
$1.39
950
$1.36
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing