- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0295
15267-0295
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.1 m
-
Type:FFC Jumper Cable
-
Number of Conductors:14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$1.23
2,000
$1.07
5,000 +
$1.06
Click for Quote
Log in
to unlock special pricing