Molex / Waldom Authorized Distributor

15267-0247

1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Ti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670247
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15267-0247
Alias/AKA: 0152670247
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544492000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15267-0247 RoHS compliant?
Yes, 15267-0247 is RoHS compliant.
What is the lead time for 15267-0247?
The standard lead time for 15267-0247 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.2800
300
$1.2400
550
$1.2300
1,000
$1.1700
2,000
$1.0300
5,000
$1.0098
10,000 +
$0.9486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!