- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15267-0232
Molex / Waldom
15267-0232
FFC Jumper Cable Polyester 8Conductors 60VAC 0.127m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable Polyester 8Conductors 60VAC 0.127m Premo-Flex™ Bag
Search Keywords: 152670232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15267-0232
-
Alias/AKA:0152670232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.127 m
-
Type:FFC Jumper Cable
-
Number of Conductors:8
Frequently Asked Questions
Is 15267-0232 RoHS compliant?
Yes, 15267-0232 is RoHS compliant.
What is the lead time for 15267-0232?
The standard lead time for 15267-0232 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Minimum Order Quantity:
55
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
55
$1.1500
1,000
$1.0900
2,000
$0.9588
5,000 +
$0.9282
Click for Quote
Log in
to unlock special pricing