- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-1035
Molex / Waldom
15266-1035
FFC Jumper Cable 33Conductors 60VAC 0.076m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
FFC Jumper Cable 33Conductors 60VAC 0.076m Premo-Flex™ Bag
Search Keywords: 152661035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-1035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.076 m
-
Type:FFC Jumper Cable
-
Number of Conductors:33
Frequently Asked Questions
Is 15266-1035 RoHS compliant?
Yes, 15266-1035 is RoHS compliant.
What is the lead time for 15266-1035?
The standard lead time for 15266-1035 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$8.195
10
$7.450
250
$1.840
500 +
$1.790
Click for Quote
Log in
to unlock special pricing