- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0537
15266-0537
Molex / Waldom
Cable Assembly 0.051m 0.5mm 50 to 50 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.5mm 50 to 50 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Bag
Search Keywords: 152660537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0537
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.051 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.36
100
$1.91
250
$1.82
500
$1.71
1,000
$1.54
2,500
$1.50
5,000
$1.44
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing