- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0438
Molex / Waldom
15266-0438
FFC Jumper Cable 40Conductors 60VAC 0.178m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 40Conductors 60VAC 0.178m Premo-Flex™ Bag
Search Keywords: 152660438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.178 m
-
Type:FFC Jumper Cable
-
Number of Conductors:40
Frequently Asked Questions
Is 15266-0438 RoHS compliant?
Yes, 15266-0438 is RoHS compliant.
What is the lead time for 15266-0438?
The standard lead time for 15266-0438 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$3.70
2,000
$3.25
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing