Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15266-0327

FFC Jumper Cable 30Conductors 60VAC 0.178m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 30Conductors 60VAC 0.178m Premo-Flex™ Bag
Search Keywords: 152660327
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15266-0327
Alias/AKA: 0152660327
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.178 m
Type: FFC Jumper Cable
Number of Conductors: 30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15266-0327 RoHS compliant?
Yes, 15266-0327 is RoHS compliant.
What is the lead time for 15266-0327?
The standard lead time for 15266-0327 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 563
Can Ship immediately
Minimum Order Quantity:
30
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.80
70
$4.72
150
$4.64
300 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!