- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0326
15266-0326
Molex / Waldom
FFC Jumper Cable 30Conductors 60VAC 0.152m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 30Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 152660326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0326
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.152 m
-
Type:FFC Jumper Cable
-
Number of Conductors:30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
35
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
35
$4.30
80
$4.22
200 +
$4.15
Click for Quote
Log in
to unlock special pricing