- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0251
15266-0251
Molex / Waldom
FFC Jumper Cable 24Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 24Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 152660251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$2.33
150
$2.30
300
$2.25
600
$2.21
1,000
$2.16
2,000
$1.90
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing