- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15266-0141
15266-0141
Molex / Waldom
Cable Assembly 0.051m 0.5mm 14 to 14 POS FFC to FFC F-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.051m 0.5mm 14 to 14 POS FFC to FFC F-F Bag
Search Keywords: 152660141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.051 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,675
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
35
$1.98
200
$1.94
350
$1.92
700
$1.87
1,000 +
$1.83
Click for Quote
Log in
to unlock special pricing