- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 15266-0097
15266-0097
Molex / Waldom
Cable Assembly 0.05m 0.5mm 10 to 10 POS Jumper to Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 0.05m 0.5mm 10 to 10 POS Jumper to Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Search Keywords: 152660097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15266-0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.05 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,007
Ships today, if you order in
Minimum Order Quantity:
35
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
35
$1.93
200
$1.88
350
$1.84
700
$1.82
1,000
$1.77
2,000
$1.56
5,000 +
$1.51
Click for Quote
Log in
to unlock special pricing