- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 15-25-1403
15-25-1403
Molex / Waldom
Connector Accessories 40 POS Female Strain Relief Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories 40 POS Female Strain Relief Bag
Search Keywords: 15251403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-25-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:55.43 x 3.9 x 13.6 mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.945
5
$19.950
9
$14.410
10
$13.380
25
$4.470
50 +
$3.920
Click for Quote
Log in
to unlock special pricing