Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-24-9184

Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15249184
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15-24-9184
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 18
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-24-9184 RoHS compliant?
Yes, 15-24-9184 is RoHS compliant.
What is the lead time for 15-24-9184?
The standard lead time for 15-24-9184 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
280
22 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.092
280
$3.720
560
$3.350
1,120
$3.340
4,000
$3.330
10,000 +
$3.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!