- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-24-9064
15-24-9064
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15249064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-9064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,230
Can Ship immediately
Minimum Order Quantity:
60
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$1.56
300
$1.41
650
$1.23
1,300
$1.14
2,720
$1.11
8,000
$1.08
20,000 +
$1.07
Click for Quote
Log in
to unlock special pricing