- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-24-7163
15-24-7163
Molex / Waldom
Conn Power RCP 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit® BMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15247163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-7163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1920
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,920
$5.60
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing