Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15-24-7160

Conn Power RCP 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit® BMI Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power RCP 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15247160
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    15-24-7160
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    16
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15-24-7160 RoHS compliant?
Yes, 15-24-7160 is RoHS compliant.
What is the lead time for 15-24-7160?
The standard lead time for 15-24-7160 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1920
21 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
1,920
$2.04
4,000
$1.79
10,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!