- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-24-7061
15-24-7061
Molex / Waldom
Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15247061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-7061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
65
$1.09
350
$1.07
650
$1.05
1,300
$1.04
4,800
$1.01
12,000
$0.89
30,000 +
$0.86
Click for Quote
Log in
to unlock special pricing