- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15-24-6180
Molex / Waldom
15-24-6180
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Tray
Search Keywords: 15246180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15-24-6180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 15-24-6180 RoHS compliant?
Yes, 15-24-6180 is RoHS compliant.
What is the lead time for 15-24-6180?
The standard lead time for 15-24-6180 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
25
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$4.719
25
$4.290
150
$3.780
250
$3.750
500
$3.530
1,120
$2.980
4,000
$2.920
10,000 +
$2.910
Click for Quote
Log in
to unlock special pricing