- Home ›
- All Products›
- 15167-0947
Molex / Waldom
15167-0947
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 25 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 25 Circuits
Search Keywords: 151670947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0947
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 15167-0947 RoHS compliant?
Yes, 15167-0947 is RoHS compliant.
What is the lead time for 15167-0947?
The standard lead time for 15167-0947 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
955
Ships today, if you order in
Minimum Order Quantity:
55
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
55
$1.19
300
$1.18
600 +
$1.16
Click for Quote
Log in
to unlock special pricing