- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15167-0255
15167-0255
Molex / Waldom
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151670255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.40
500
$1.37
1,000
$1.32
2,000
$1.15
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing