- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15167-0251
Molex / Waldom
15167-0251
FFC Jumper Cable 10Conductors 60VAC 0.102m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 15167-0251 |
| Alias/AKA: | 0151670251 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Pitch: | 1 mm |
| Cable Length: | 0.102 m |
| Type: | FFC Jumper Cable |
| Number of Conductors: | 10 |