- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15167-0225
15167-0225
Molex / Waldom
FFC Jumper Cable 8Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 8Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 151670225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15167-0225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1.85
100
$1.60
250
$1.50
500
$1.43
1,000
$1.32
2,500
$1.28
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing