Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15166-1036

FFC Jumper Cable 33Conductors 60VAC 0.102m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 33Conductors 60VAC 0.102m Premo-Flex™ Bag
Search Keywords: 151661036
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15166-1036
Alias/AKA: 0151661036
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.102 m
Type: FFC Jumper Cable
Number of Conductors: 33
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15166-1036 RoHS compliant?
Yes, 15166-1036 is RoHS compliant.
What is the lead time for 15166-1036?
The standard lead time for 15166-1036 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
500
$1.44
1,000
$1.37
2,000
$1.20
5,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!