- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 15166-0837
15166-0837
Molex / Waldom
Conn 0.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn 0.5mm
Search Keywords: 151660837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Number of Contacts:N/A
-
Pitch:0.5 mm
-
Mounting:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Can Ship immediately
Minimum Order Quantity:
55
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
55
$1.29
300
$1.25
550 +
$1.23
Click for Quote
Log in
to unlock special pricing