Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15166-0435

FFC Jumper Cable 40Conductors 60VAC 0.152m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 40Conductors 60VAC 0.152m Premo-Flex™ Bag
Search Keywords: 151660435
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15166-0435
Alias/AKA: 0151660435
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.152 m
Type: FFC Jumper Cable
Number of Conductors: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15166-0435 RoHS compliant?
Yes, 15166-0435 is RoHS compliant.
What is the lead time for 15166-0435?
The standard lead time for 15166-0435 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately You may purchase all in-stock quantity of 192
Stock lot only:
192
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.376
250
$2.160
500
$1.850
1,000
$1.760
2,000
$1.540
5,000 +
$1.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!