- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15166-0211
Molex / Waldom
15166-0211
FFC Jumper Cable 20Conductors 60VAC 0.102m Premo-Flex™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 20Conductors 60VAC 0.102m Premo-Flex™ Bag
Search Keywords: 151660211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0211
-
Alias/AKA:0151660211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.102 m
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Frequently Asked Questions
Is 15166-0211 RoHS compliant?
Yes, 15166-0211 is RoHS compliant.
What is the lead time for 15166-0211?
The standard lead time for 15166-0211 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,132
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$1.70
300
$1.55
550
$1.50
1,000
$1.49
2,000
$1.48
5,000
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing