Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15166-0207

FFC Jumper Cable 20Conductors 60VAC 0.051m Premo-Flex™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
FFC Jumper Cable 20Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 151660207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15166-0207
Alias/AKA: 0151660207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Pitch: 0.5 mm
Cable Length: 0.051 m
Type: FFC Jumper Cable
Number of Conductors: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15166-0207 RoHS compliant?
Yes, 15166-0207 is RoHS compliant.
What is the lead time for 15166-0207?
The standard lead time for 15166-0207 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
250
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.914
250
$1.740
500
$1.640
1,000
$1.560
2,000
$1.440
5,000 +
$1.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!