- Home ›
- All Products›
- 15166-0163
15166-0163
Molex / Waldom
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Search Keywords: 151660163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,786
Can Ship immediately
Minimum Order Quantity:
85
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
85
$1.57
250
$1.54
450
$1.51
850
$1.47
1,000
$1.45
2,000 +
$1.26
Click for Quote
Log in
to unlock special pricing