- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15166-0114
Molex / Waldom
15166-0114
FFC Jumper Cable 10Conductors 60VAC 0.254m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.254 m
-
Type:FFC Jumper Cable
-
Number of Conductors:10