- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 15166-0054
15166-0054
Molex / Waldom
FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FFC Jumper Cable 6Conductors 60VAC 0.051m Premo-Flex™ Bag
Search Keywords: 151660054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15166-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:0.5 mm
-
Cable Length:0.051 m
-
Type:FFC Jumper Cable
-
Number of Conductors:6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
45
$1.62
250
$1.40
500
$1.37
1,000
$1.32
2,000
$1.15
5,000 +
$1.12
Click for Quote
Log in
to unlock special pricing