Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

15137-0606

Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 6 Ci ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 600.00mm Length - 6 Circuits - Natural.
Search Keywords: 151370606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 15137-0606
Alias/AKA: 0151370606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15137-0606 RoHS compliant?
Yes, 15137-0606 is RoHS compliant.
What is the lead time for 15137-0606?
The standard lead time for 15137-0606 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately You may purchase all in-stock quantity of 106
Stock lot only:
106
Minimum Order Quantity:
1050
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.917
1,050
$4.470
4,000
$3.920
10,000 +
$3.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!