- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0700
15136-0700
Molex / Waldom
Cable Assembly Discrete Wire 0.05m 22AWG Discrete Wire Housing to Discrete Wire Housing 7 to 7 POS F-F Crimp-Crimp MicroClasp™ ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Discrete Wire 0.05m 22AWG Discrete Wire Housing to Discrete Wire Housing 7 to 7 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
Minimum Order Quantity:
20
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
20
$4.41
80
$4.31
200 +
$4.25
Click for Quote
Log in
to unlock special pricing