- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0600
15136-0600
Molex / Waldom
Cable Assembly UL 1061 0.05m 22AWG Power to Power 6 to 6 POS F-F Crimp-Crimp MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.05m 22AWG Power to Power 6 to 6 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
You may purchase all in-stock quantity of 187
Stock lot only:
187
Minimum Order Quantity:
2000
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$3.861
2,000
$3.510
4,000
$3.080
10,000 +
$3.020
Click for Quote
Log in
to unlock special pricing