- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0503
15136-0503
Molex / Waldom
Cable Assembly UL 1061 0.3m 22AWG Power to Power 5 to 5 POS F-F Crimp-Crimp MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 22AWG Power to Power 5 to 5 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,026
Can Ship immediately
Minimum Order Quantity:
50
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$3.88
90
$3.81
200
$3.75
350
$3.69
2,000
$3.35
4,000 +
$2.94
Click for Quote
Log in
to unlock special pricing