- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15136-0403
15136-0403
Molex / Waldom
Cable Assembly UL 1061 0.3m 22AWG Power to Power 4 to 4 POS F-F Crimp-Crimp MicroClasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.3m 22AWG Power to Power 4 to 4 POS F-F Crimp-Crimp MicroClasp™ Bag
Search Keywords: 151360403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:15136-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,503
Can Ship immediately
Minimum Order Quantity:
20
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
20
$3.34
100
$3.27
200
$3.21
400
$3.16
2,000 +
$2.87
Click for Quote
Log in
to unlock special pricing